This black polyolefin heat shrink is designed for use in applications where electrical insulation is required. It has a maximum operating temperature of 121°C and a minimum operating temperature of -70°C. The heat shrink is packaged on a spool and is compliant with ELV regulations. It has an inside diameter of 38.1mm and is made from a lead-free material.
Sign in to ask questions about the TE Connectivity 7973394002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7973394002 technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 38.1mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| Series | NTFR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7973394002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.