
This 15-position D-Subminiature female connector features a signal contact material with gold plating, a glass dielectric material, and a black housing color. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The connector is designed for through-hole and panel mounting with a 2.74mm pitch and a maximum operating temperature of 105°C.
Sign in to ask questions about the TE Connectivity 8-106506-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-106506-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-106506-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.