TE Connectivity's 8-1241961-8 is a 3-contact RCP crimp cable mount housing with a terminal pitch of 5mm and a straight body orientation. It operates between -40°C and 105°C. The housing is designed for use with crimp termination method and is suitable for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |