Ring Tongue Terminal 14-16AWG Copper 22.3mm Tin Bag
Checking distributor stock and pricing after the page loads.
TE Connectivity 8-130102-0 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 5mm |
| Plating | Tin |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.