
The 8-1393114-1 relay from TE Connectivity features a 120V AC coil voltage rating and a maximum current rating of 30A. It has a coil resistance of 1.7kΩ and a coil current of 24mA. The relay is designed for SPDT throw configuration and is RoHS compliant. It operates within a temperature range of -45°C to 45°C and can be mounted using flanges.
TE Connectivity 8-1393114-1 technical specifications.
| Package/Case | 120 |
| Coil Current | 24mA |
| Coil Resistance | 1.7kR |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 30A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393114-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.