The KUHP series general purpose relay from TE Connectivity features a non-latching coil with a current rating of 115mA and a resistance of 72 ohms. It has a contact current rating of 30A and is rated for 240V AC. The relay is designed for chassis mount applications and has a throw configuration of SPDT. It operates within a temperature range of -45°C to 45°C and is compliant with RoHS regulations.
TE Connectivity 8-1393114-5 technical specifications.
| Coil Current | 115mA |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| Length | 73.66mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | KUHP |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393114-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.