
This SPDT relay has a maximum current rating of 30A and a maximum voltage rating of 240V AC. The coil current is 12mA with a coil resistance of 7.2kΩ. The relay is mounted using brackets and is RoHS compliant. It operates within a temperature range of -45°C to 45°C.
TE Connectivity 8-1393114-6 technical specifications.
| Coil Current | 12mA |
| Coil Resistance | 7.2kR |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 30A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393114-6 to view detailed technical specifications.
No datasheet is available for this part.