
The 8-1393114-7 relay from TE Connectivity is a general purpose relay with a maximum current rating of 30A and a maximum voltage rating of 240V AC. It has a non-latching coil with a resistance of 120R and a power rating of 1.2W at 12V DC. The relay is designed for chassis mount with flanges and has a maximum operating temperature of 70°C and a minimum operating temperature of -45°C. It is RoHS compliant and available in a bulk packaging quantity of 25.
TE Connectivity 8-1393114-7 technical specifications.
| Coil Current | 100mA |
| Coil Power | 1.2W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | KUHP |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393114-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.