Electromechanical Relay SPDT 30A 24VDC 472Ohm Flange Mount
TE Connectivity 8-1393114-8 technical specifications.
| Coil Current | 51mA |
| Coil Resistance | 472R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 35.38mm |
| Lead Free | Contains Lead |
| Length | 60.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Flanges |
| Operate Time | 20ms |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393114-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.