
This general purpose relay features a 110V DC coil with a current rating of 8mA and a power rating of 1W. The relay has a contact current rating of 30A and a contact voltage rating of 277V AC. It is designed for through hole mounting and has an operating temperature range of -55°C to 85°C. The relay is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 8mA |
| Coil Power | 1W |
| Coil Resistance | 13.45kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 0.681inch |
| Lead Free | Lead Free |
| Length | 1.21inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 20g |
| Width | 0.949inch |
| RoHS | Compliant |