
The T92 Series DPDT relay features a non-latching coil with a resistance of 9.1 ohms and a maximum operating voltage of 600V AC. It has a contact current rating of 30A and is made with silver and cadmium contact material. The relay operates within a temperature range of -55°C to 65°C and has a quick connect termination. It is RoHS compliant and available in a bulk packaging quantity of 30.
TE Connectivity 8-1393211-3 technical specifications.
| Coil Current | 333mA |
| Coil Resistance | 9.1R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Package Quantity | 30 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393211-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
