This 5-contact connector features a female gender and a straight orientation, with a maximum operating temperature range of -40°C to 80°C. It has a maximum voltage rating of 300V AC and is designed for through-hole mounting. The connector is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Depth | 12.7mm |
| Gender | Female |
| Length | 31mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
