The 8-1393238-5 relay from TE Connectivity is a general purpose relay with a coil voltage of 48V and a coil current of 8.7mA. It has a coil power rating of 500mW and a coil resistance of 5.52kΩ. The relay has a contact current rating of 16A and a contact voltage rating of 250V AC. It is compliant with ELV and RoHS standards. The relay operates between -40°C and 85°C and has an operate time of 8ms and a release time of 6ms.
Sign in to ask questions about the TE Connectivity 8-1393238-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-1393238-5 technical specifications.
| Coil Current | 8.7mA |
| Coil Power | 500mW |
| Coil Resistance | 5.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 6000 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393238-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.