
The TE Connectivity RT1 Bistable Relay is a general purpose relay with a maximum current rating of 16A and a maximum voltage rating of 400V AC. It features a latching, dual coil design with a coil current of 119mA and a coil power of 595mW. The relay has a contact material of silver with a 90/10 AgNi alloy and a contact current rating of 16A. It operates at temperatures between -40°C and 85°C and is compliant with RoHS regulations.
TE Connectivity 8-1393239-5 technical specifications.
| Application(s) | POWER |
| Coil Current | 119mA |
| Coil Power | 595mW |
| Coil Resistance | 42R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Agni90/10 |
| Depth | 12.7mm |
| Dropout Voltage | 3.5V |
| ELV | Compliant |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RT1 Bistable, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393239-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.