This RT1 Bistable Relay from TE Connectivity features a latching, dual coil design with a maximum operating temperature range of -40°C to 85°C. The relay has a contact current rating of 16A and a contact voltage rating of 250V AC. It is compliant with ELV and RoHS regulations and is packaged in a rail/Tube format with 20 units per package. The relay's switching current and voltage ratings are also 16A and 400V, respectively.
TE Connectivity 8-1393239-6 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 109mA |
| Coil Power | 655mW |
| Coil Resistance | 55R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| Dropout Voltage | 4.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RT1 Bistable, SCHRACK |
| Switching Current | 16A |
| Switching Voltage | 400V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 6V |
| Weight | 14.004664g |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.