This 15-position D-subminiature connector features a female gender and a through hole mount. It has a copper alloy contact material and is compliant with ELV standards. The connector is packaged in bulk and has a flammability rating of UL94 V-0. It is also RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |