
This D-Subminiature connector features 25 female contacts with a copper alloy material and gold plating. It has a straight orientation and a shell size of A. The connector is available in bulk packaging and is compliant with RoHS regulations. It measures 53.42mm in length and 12.93mm in depth, with a pitch of 2.76mm.
TE Connectivity 8-1393483-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.93mm |
| Gender | Female |
| Length | 53.42mm |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393483-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.