This D-Subminiature connector features 9 SKT contacts with a 1.37mm pitch, arranged in 2 rows. The termination method is IDT, and the body is oriented at a right angle. It is designed for cable mount applications, with 9 terminals and 1 port.
TE Connectivity 8-1393486-4 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 8-1393486-4 to view detailed technical specifications.
No datasheet is available for this part.