
48-position, 3-row board-to-board receptacle connector with a 2.54mm pitch. Features gold/nickel plated bronze contacts, 0.114-inch contact post length, and 2A current rating. Through-hole mount with vertical PCB mounting orientation and a 1.6mm PCB thickness compatibility. Constructed with PBT insulation and a grey housing, it operates from -55°C to 125°C and meets UL94 V-0 flammability rating. RoHS compliant with solder termination and a 2.9mm tail length.
TE Connectivity 8-1393640-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Contact Post Length | 0.114inch |
| Current Rating | 2A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 10.6mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 94.6mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.9mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393640-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
