96-position, 3-row female header for board-to-board applications. Features a 2.54mm pitch and straight, through-hole mounting orientation. Bronze contacts with gold plating ensure reliable conductivity, while the PBT insulation material and UL94 V-0 flammability rating provide durability. Operating temperature range from -55°C to 125°C. Includes mating alignment and PCB mount retention.
Sign in to ask questions about the TE Connectivity 8-1393640-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-1393640-9 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.114inch |
| Depth | 10.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.6mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 95mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.9mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393640-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
