Conn Backplane F 64 POS 5.08mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |