
This 4PDT socket plug connector is designed for AC applications with a contact current rating of 2A and a contact voltage rating of 120V AC. It has a maximum operating temperature range of -55 to 75°C and a coil resistance of 9kΩ. The connector features a silver contact material and a plug termination. It measures 29.6mm in length and 0.736inch in width, with a height of 1.189inch and a weight of 1.41oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-1393766-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Resistance | 9kR |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Height | 1.189inch |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1393766-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.