This general purpose relay has a 10A current rating and 400V AC voltage rating. It features a 12V DC coil with a 30mA current and 360mW power consumption. The relay has a non-latching coil type and a 400 ohm resistance. It operates within a temperature range of -40°C to 85°C and is compliant with UL and VDE approvals.
TE Connectivity 8-1415029-1 technical specifications.
| Application(s) | POWER |
| Approvals | UL, VDE |
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Agni90/10 |
| Contact Type | 1 change-over |
| Current Rating | 10A |
| Depth | 15mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 30000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 1050 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PB, SCHRACK |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 5.4g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1415029-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.