(8-1415035-1) RT78724
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-1415035-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 12A |
| Coil Voltage (AC) | 240V |
| Current Rating | 12A |
| Depth | 15.8mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail |
| Number of Contacts | 5 |
| Number of Poles | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1415035-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.