SDT-S-109DMR,000
TE Connectivity 8-1419125-9 technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 150R |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1419125-9 to view detailed technical specifications.
No datasheet is available for this part.