This 30-contact FFC/FPC connector features a right-angle orientation and is designed for board and cable mounting. It has a 3.96mm pitch and is manufactured using lead-free materials. The connector is terminated with a screw and is available in bulk packaging.
TE Connectivity 8-1437410-0 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Board, Cable |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Series | PCB2B, Buchanan |
| Termination | Screw |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8-1437410-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.