
Strip terminal block, 1 row, 1 deck, featuring 3 circuits and 3 positions. Rated for 600V and 20A, this straight orientation component utilizes brass contacts with tin plating and steel terminals with zinc finish. Constructed with a black thermoplastic housing, it offers a wide operating temperature range from -60°C to 105°C and a flammability rating of UL94 V-2. Designed for panel or chassis mounting, it accepts wire gauges from 12AWG to 22AWG.
TE Connectivity 8-1437416-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 21.1mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 760 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 58.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437416-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.