Strip terminal block, 1 row, 1 deck, featuring a 20A current rating and 600V voltage rating. This component offers 4 positions with straight orientation, designed for panel, chassis, or through-hole mounting. Constructed with a thermoplastic insulator and brass/steel contacts with tin plating, it operates within a temperature range of -60°C to 105°C and boasts a UL94 V-2 flammability rating. Suitable for wire gauges from 12AWG to 22AWG, this RoHS compliant terminal block is supplied in bulk packaging.
TE Connectivity 8-1437416-4 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 16mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 47.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Max Supply Voltage | 600V |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 760 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 69.8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437416-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.