
6-position, 1-row straight ZIF/LIF flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 0.325-inch pitch. Features copper alloy contacts with tin plating and steel terminals with zinc finish for solder termination. Rated for 150V and 20A, with a UL94 V-0 flammability rating. Housing is black nylon, and the component supports through-hole, panel, and chassis mounting. Accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 8-1437648-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 67.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437648-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.