General purpose terminal block featuring 5 positions and 5 circuits, designed for cable mounting with a 9.53mm pitch. Rated for 20A maximum current and 300V, this black thermoplastic block utilizes copper alloy terminals with zinc finish and accepts wire gauges from 12AWG to 22AWG. UL94 V-0 flammability rating ensures safety, and it mounts to panels or chassis.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-1437662-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 1.936inch |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437662-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.