13-position, single-row barrier strip terminal block with straight orientation. Features screw termination for wire gauge 12-22 AWG, rated for 300V and 20A per contact. Constructed with a thermoplastic insulator and steel contacts with tin plating, offering a 9.53mm pitch and a UL94 V-0 flammability rating. Designed for panel or chassis mounting, this black terminal block measures 125.374mm in length and 33.27mm in depth.
TE Connectivity 8-1437662-8 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 33.27mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 125.374mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1437662-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.