TE Connectivity 8-1438136-1 technical specifications.
| Gender | Male |
| Number of Contacts | 70 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1438136-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.