This 26-position female socket contact is made from copper with a gold plating. It is compliant with ELV regulations and RoHS compliant. The contact is designed for cable mount applications and is available in quantities of 6000.
TE Connectivity 8-1447232-7 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Package Quantity | 6000 |
| RoHS Compliant | Yes |
| Series | ECU |
| RoHS | Compliant |
No datasheet is available for this part.