Vertical shrouded header for board-to-board applications featuring 70 positions across 2 rows with a 2.54mm pitch. Constructed with a black housing and copper alloy contacts plated in tin, this component offers a 6.35mm stack height and a 2.79mm mating length. Termination is via solder with a 12.03mm contact post length. Operating temperature range is -65°C to 125°C, with UL94 V-0 flammability rating and UL, CSA approvals. This RoHS and ELV compliant component mounts through-hole.
TE Connectivity 8-146485-5 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin |
| Contact Post Length | 12.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 0.474inch |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 6.35mm |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-146485-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.