TE Connectivity 8-1542001-7 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Diameter | 34.95mm |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Clip |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1542001-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.