Heat Sink Passive BGA Radial Clip Aluminum Black Anodized
TE Connectivity 8-1542006-2 technical specifications.
| Package/Case | Radial |
| Finish | Anodized |
| Height | 23.87mm |
| Material | Aluminium |
| Mount | Clip |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
No datasheet is available for this part.