The 8-1625963-1 resistor from TE Connectivity features a 47 ohm resistance value with a 5% tolerance. It has a maximum power dissipation of 10W and is packaged in an aluminum case. The resistor is available in a bulk packaging quantity of 200 units. It is RoHS compliant and has a termination style of axial. The physical dimensions of the resistor are 0.669inch in length and width, and 0.354inch in height, with a depth of 17mm.
Sign in to ask questions about the TE Connectivity 8-1625963-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-1625963-1 technical specifications.
| Package/Case | Aluminum |
| Depth | 17mm |
| Height | 0.354inch |
| Lead/Base Style | Solder |
| Length | 0.669inch |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1625963-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.