
The HS/CGS Series resistor from TE Connectivity is a 100W device with a 5% tolerance. It has a solder lead/base style and is available in bulk packaging with 20 units per package. The resistor is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity 8-1625999-7 technical specifications.
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 2.579inch |
| Max Power Dissipation | 100W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 44mR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.87inch |
| RoHS | Compliant |
No datasheet is available for this part.