64-position, 2-row female PCI Express card connector featuring straight, through-hole mounting with a 1mm pitch. Contacts are cantilevered bronze with gold, tin, and matte plating, rated for 1.1A and 50V. The black nylon housing offers a straight orientation and vertical PCB mounting. Operating temperature range is -40°C to 85°C.
TE Connectivity 8-1734774-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.091inch |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 1.535inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Tail Length | 2.3mm |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.138oz |
| Width | 0.346inch |
| RoHS | Compliant |
No datasheet is available for this part.
