This 20-position rectangular connector features a black housing with a brass contact material and tin plating. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The connector is designed for surface mount applications and is available in a packaging quantity of 15 pieces per rail or tube. It has a pitch of 0.049inch and is not radiation hardened. The connector is RoHS compliant and part of the FP series with solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | Solder |
| RoHS | Compliant |