This surface mount resistor has a resistance of 270 ohms with a tolerance of 5%. It is designed for high-temperature operation, with a maximum operating temperature of 280°C and a minimum operating temperature of -80°C. The resistor is packaged in a tape and reel format with 500 units per package. It is RoHS compliant and features a flame retardant coating. The resistor is 0.28 inch high, 0.531 inch long, and 0.287 inch wide.
TE Connectivity 8-1879233-3 technical specifications.
| Package/Case | SMD/SMT |
| Features | Flame Retardant Coating |
| Height | 0.28inch |
| Length | 0.531inch |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | SMW, CGS |
| Tolerance | 5% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1879233-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.