Res Thin Film 1206 43.2 Ohm 0.1% 1/4W 15ppm/C Molded SMD SMD Paper T/R
TE Connectivity 8-1879254-0 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 43.2R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1879254-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.