The 1206 surface mount resistor is a lead-free component with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a package quantity of 250 and is packaged in bulk. The resistor has a resistance of 100R and a tolerance of 0.1%. It is RoHS compliant and part of the RP73, Holsworthy series.
TE Connectivity 8-1879255-5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | RP73, Holsworthy |
| Size Code | 1206 |
| Tolerance | 0.1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1879255-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.