
The 8-1879337-2 resistor from TE Connectivity is a 2-terminal component with a 0603 package case. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. The resistor is RoHS compliant and available in quantities of 1000 per tape and reel. Its resistance value is 17.4 kilohms with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-1879337-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 17.4kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1879337-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.