
This 2.5mm diameter cylindrical resistor features a conformal coating and axial termination. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW. The resistor is available in a bulk packaging quantity of 250 units. It is RoHS compliant and has a resistance of 806 ohms with a tolerance of 0.1%. The DC rated voltage is 350V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-1879663-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-1879663-5 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.5mm |
| Lead Length | 30mm |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 806R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-1879663-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.