
Female Louvertac series connector with a 45A current rating. Features a 5.08mm length and 125 package/case. Constructed from copper with gold plating for enhanced conductivity. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 8-192044-4 technical specifications.
| Package/Case | 125 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 45A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 5.08mm |
| Material | Copper |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Louvertac, LAV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-192044-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.