
Ethernet Cables / Networking Cables C/A MPLUG CAT6A XG SL SHLD VIO
Checking distributor stock and pricing after the page loads.
| Color | Violet |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 24.38m |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |