
This Ethernet cable assembly features a male to male RJ45 connector configuration and is packaged in a bag. It is compliant with ELV and RoHS regulations. The assembly is not halogen free and has a length of 25.91 meters.
Checking distributor stock and pricing after the page loads.
| Color | Violet |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 25.91m |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |