
14-position, 2-row right-angle receptacle with a 0.05-inch pitch, designed for board-to-board applications. Features tin-plated bronze female socket contacts rated for 1.5A and 230V, with a contact post length of 0.122 inches. Constructed with a red PBT insulation material and a shrouded housing, this component offers a through-hole termination method. Operating temperature range is -40°C to 105°C, with a flammability rating of UL94 V-0.
TE Connectivity 8-215460-4 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.122inch |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 5.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.23inch |
| Housing Color | Red |
| Insulation Material | PBT |
| Length | 0.779inch |
| Material | Polyester |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Voltage Rating | 230V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-215460-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
