Insulated ring tongue terminal for 16-22 AWG wire, featuring a copper contact with tin plating. This red nylon insulated terminal offers a 300V AC voltage rating and a 0.312-inch stud diameter (M8 equivalent). Designed for free-hanging mounting, it includes insulated wire support and a tongue thickness of 0.84mm. The terminal has a length of 1.078 inches and an insulation diameter of 0.14 inches. RoHS compliant and ELV compliant.
TE Connectivity 8-31895-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.078inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-31895-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.